Print Page
244 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.750 |
10+ | €1.330 |
100+ | €1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Alternatives for 8432-21B1-RK-TR.
1 Product Found
Product Overview
The 8432-21B1-RK-TR is a 32-way surface mount Chip Carrier Socket with tin-plated copper contacts, compatible with automated loading equipment. This 8400 series socket is glass filled polyphenylene sulfide (PPS) insulated, accepts chip carriers conforming to JEDEC outline MO-047 for square and MO-052 for rectangular, open top design allows unrestricted air flow. High temperature insulator compatible with IR reflow and wave soldering.
- Black colour
- Moulded slots for ease of device extraction
- UL94V-0 Flammability rating
- <gt/>10³MΩ Minimum insulation resistance
- <lt/>1pF at 1MHz Capacitance
Applications
Industrial
Technical Specifications
No. of Contacts
32Contacts
Pitch Spacing
1.27mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
8400
Contact Material
Copper
Technical Docs (1)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001718