Print Page
269 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.770 |
10+ | €4.700 |
100+ | €4.460 |
250+ | €4.240 |
500+ | €4.010 |
1000+ | €3.790 |
Price for:Each
Minimum: 1
Multiple: 1
€5.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8526-4500PL
Order Code9138650
Product Range8500
Also Known As7000007578
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts26Contacts
Contact Termination TypeThrough Hole Straight
Connector MountingThrough Hole Mount
Product Range8500
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 8526-4500PL is a 26-way 2-row Polarized Board-mount Socket, 0.100 x 0.100-inch centerbump polarization with straight solder tails. The socket mates with low profile shrouded headers.
- UL94V-0 Flame-rated polyester body
- Board retention feature
- 1A Current rating
- 1000Vrms Withstanding voltage
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Product Range
8500
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
26Contacts
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004