Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8820 2IN X 10YD
Order Code2067665
Product Range8820 Series
Technical Datasheet
12 In Stock
6 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €199.220 |
5+ | €192.360 |
10+ | €185.490 |
Price for:Each
Minimum: 1
Multiple: 1
€199.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8820 2IN X 10YD
Order Code2067665
Product Range8820 Series
Technical Datasheet
Adhesive TypeThermally Conductive Adhesive
Tape ColourWhite
Total Tape Thickness20 mil (0.5 mm)
Roll Length - Imperial10yard
Roll Length - Metric9.144m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range8820 Series
Technical Specifications
Adhesive Type
Thermally Conductive Adhesive
Total Tape Thickness
20 mil (0.5 mm)
Roll Length - Metric
9.144m
Tape Width - Metric
50.8mm
Tape Colour
White
Roll Length - Imperial
10yard
Tape Width - Imperial
2"
Product Range
8820 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.507578
Product traceability