Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No904, CLEAR, 25M X 12MM
Order Code3935762
Product Range904 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 72+ | €7.060 |
Price for:Each
Minimum: 72
Multiple: 72
€508.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No904, CLEAR, 25M X 12MM
Order Code3935762
Product Range904 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape ColourTransparent
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product Range904 Series
SVHCBoric acid (14-Jun-2023)
Product Overview
904 is an adhesive transfer tape. It is a general purpose clear acrylic adhesive transfer tape on white polycoated paper liner, with good temperature performance. It adheres instantly and has a high shear force. It is suitable for miscellaneous joining and holding where high initial adhesion and long ageing bond is required.
- General purpose, adhesive transfer tape
- Long ageing bond
- Adheres instantly
- High shear force
- Acrylic adhesive type
- 0.05mm total tape thickness without liner (metric)
- Size is 25m x 12mm
Technical Specifications
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
25m
Tape Width - Metric
12mm
SVHC
Boric acid (14-Jun-2023)
Tape Colour
Transparent
Roll Length - Imperial
82ft
Tape Width - Imperial
0.47"
Product Range
904 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.615