Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No9088-200, WHITE, 50M X 12MM
Order Code3935743
Product Range9088-200 Series
Technical Datasheet
47 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €16.960 |
5+ | €15.750 |
10+ | €14.700 |
Price for:Each
Minimum: 1
Multiple: 1
€16.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No9088-200, WHITE, 50M X 12MM
Order Code3935743
Product Range9088-200 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPET (Polyester)
Tape ColourWhite
Total Tape Thickness7.9 mil (0.2 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product Range9088-200 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
White
Roll Length - Imperial
164.1ft
Tape Width - Imperial
0.47"
Product Range
9088-200 Series
Tape Backing Material
PET (Polyester)
Total Tape Thickness
7.9 mil (0.2 mm)
Roll Length - Metric
50m
Tape Width - Metric
12mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:48114120
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958