Print Page
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €50.140 |
5+ | €43.880 |
10+ | €36.350 |
25+ | €32.590 |
50+ | €30.090 |
100+ | €28.080 |
Price for:Each
Minimum: 1
Multiple: 1
€50.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 8-way narrow bodied 0.15" (3.81mm) design
- Designed for testing surface mount, small outline ICs
- Strong helical springs and insulated contact combs
- IC pin spacing 0.05" (1.27mm)
Technical Specifications
IC Case Styles
SOIC
Pitch Spacing
-
Product Range
923
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021093