Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No94873
Order Code3452529
Product RangeHighland Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
Manufacturer3M
Manufacturer Part No94873
Order Code3452529
Product RangeHighland Series
Technical Datasheet
Product RangeHighland Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA-
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialVinyl
Insulator ColourBlue
Terminal Material-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
Highland Series
Conductor Area CSA
-
Stud Size - Imperial
#6
Insulator Colour
Blue
SVHC
No SVHC (17-Dec-2014)
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M3.5
Insulator Material
Vinyl
Terminal Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091