Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No951X-BOTTLE
Order Code1324482
Product RangeScotchlok Series
Technical Datasheet
19 In Stock
17 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €33.220 |
10+ | €30.870 |
25+ | €27.650 |
50+ | €26.900 |
100+ | €23.810 |
250+ | €21.020 |
500+ | €20.590 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€33.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No951X-BOTTLE
Order Code1324482
Product RangeScotchlok Series
Technical Datasheet
Product RangeScotchlok Series
TerminationIDC / IDT
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.8mm²
Terminal TypeWire Tap Splice
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Technical Specifications
Product Range
Scotchlok Series
Wire Size AWG Min
22AWG
Conductor Area CSA
0.8mm²
Insulator Colour
Red
Terminal Material
Brass
Termination
IDC / IDT
Wire Size AWG Max
18AWG
Terminal Type
Wire Tap Splice
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065772