Print Page
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.800 |
5+ | €54.110 |
Price for:Each
Minimum: 1
Multiple: 1
€57.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No9546 19MM
Order Code1768482
Product Range9546
Also Known AsXT003493217
Technical Datasheet
Tape TypeFoam
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPolyethylene Foam
Tape Length - Metric66m
Tape Length - Imperial216.5ft
Tape ColourWhite
Total Tape Thickness45.2 mil (1.15 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range9546
Product Overview
- Scotch-Mount™ double coated polyethylene foam tape 9546
- Coated on both sides with a modified Acrylate pressure sensitive adhesive
- White, 1mm thick, double coated polyethylene foam with acrylic adhesive
- Mount and join a wide range of materials
- It adheres well among other things on a polar substrates
- Use in temperatures ranging from -40°C to 80°C
- Mount and join a wide range of materials, including a polar substrate
Technical Specifications
Tape Type
Foam
Tape Backing Material
Polyethylene Foam
Tape Length - Imperial
216.5ft
Total Tape Thickness
45.2 mil (1.15 mm)
Roll Length - Metric
66m
Tape Width - Metric
19mm
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
66m
Tape Colour
White
Roll Length - Imperial
216ft
Tape Width - Imperial
0.75"
Product Range
9546
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399615