Print Page
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €262.280 |
5+ | €245.540 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€262.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No9703
Order Code1307064
Product Range9703
Also Known As7000048555
Technical Datasheet
Adhesive TypePressure Sensitive Adhesive
Tape Type-
Tape Length - Metric32.9m
Tape Length - Imperial108ft
ConductivityConductive
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial108ft
Roll Length - Metric33m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range9703
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Electrically conductive adhesive transfer tape 9703
- Pressure sensitive adhesive (PSA) transfer tape with anisotropic electrical conductivity
- PSA tack properties and lack of any thermal curing make 9703 easy to use in assembly operations
- Electrically connects and mechanically bonds EMI/RFI shield and gaskets to metal frames, enclosures
- Filled acrylic pressure sensitive adhesive type
- Silicone treated polycoated kraft paper release liner
- Low contact resistance and tape construction result in good EMI performance
- Can be applied as die cut parts or in roll form and has good adhesion to common EMI/RFI substrates
Technical Specifications
Adhesive Type
Pressure Sensitive Adhesive
Tape Length - Metric
32.9m
Conductivity
Conductive
Roll Length - Imperial
108ft
Tape Width - Imperial
0.98"
Product Range
9703
Tape Type
-
Tape Length - Imperial
108ft
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Metric
33m
Tape Width - Metric
25mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23