Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No972K-A
Order Code2076042
Product RangeScotchlok Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
Manufacturer3M
Manufacturer Part No972K-A
Order Code2076042
Product RangeScotchlok Series
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current20A
Fuse Size Held-
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeScotchlok Series
Voltage Rating VAC-
Voltage Rating VDC32V
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (17-Dec-2014)
Fuse Current
20A
Holder Terminals
Quick Connect
Product Range
Scotchlok Series
Voltage Rating VDC
32V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268