Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoBFV10-8Q
Order Code2120417
Product RangeHighland Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
Manufacturer3M
Manufacturer Part NoBFV10-8Q
Order Code2120417
Product RangeHighland Series
Technical Datasheet
Product RangeHighland Series
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA-
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialVinyl
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (17-Dec-2014)
Alternatives for BFV10-8Q
3 Products Found
Technical Specifications
Product Range
Highland Series
Conductor Area CSA
-
Stud Size - Imperial
#8
Insulator Colour
Yellow
SVHC
No SVHC (17-Dec-2014)
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
M4
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072