Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoDP190, GREY, 400ML
Order Code3935854
Product RangeScotch-Weld Series
Technical Datasheet
5 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €210.210 |
6+ | €193.120 |
12+ | €187.440 |
Price for:Each
Minimum: 1
Multiple: 1
€210.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoDP190, GREY, 400ML
Order Code3935854
Product RangeScotch-Weld Series
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourGrey
Cure-
Tensile Strength-
Dispensing MethodCartridge
Volume400ml
Weight-
Product RangeScotch-Weld Series
SVHCTo Be Advised
Product Overview
Scotch-Weld™ epoxy adhesive DP190 - translucent is a two-part epoxy adhesive that delivers exceptional performance with high shear and peel strength. We formulated this epoxy adhesive to bond to a wide range of materials, such as metals, ceramics, wood, fibreboard, glass, rubber and many plastics.
- Provides tough, strong bonds through high shear and peel strength
- Features high flexibility and elongation
- Capable of bonding to a wide variety of different materials
- Delivers extended work-life, providing additional time for adjustment
- Medium viscosity and self-levelling
- Flammability testing per UL94 HB
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
-
Dispensing Method
Cartridge
Weight
-
SVHC
To Be Advised
Adhesive Colour
Grey
Tensile Strength
-
Volume
400ml
Product Range
Scotch-Weld Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7003