Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoDP8405NS 45ML
Order Code2452227
Product RangeScotch-Weld™
Also Known As62285614459, GTIN UPC EAN: 00051115689635
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €32.440 |
6+ | €30.270 |
12+ | €29.340 |
Price for:Each
Minimum: 1
Multiple: 1
€32.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoDP8405NS 45ML
Order Code2452227
Product RangeScotch-Weld™
Also Known As62285614459, GTIN UPC EAN: 00051115689635
Technical Datasheet
Adhesive TypeAcrylic
Adhesive ColourGreen
CureRoom Temperature
Tensile Strength12MPa
Dispensing MethodCartridge
Volume45ml
Weight-
Product RangeScotch-Weld™
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DP84 series Scotch-Weld™ high performance two-part Acrylic Adhesive offers excellent shear, peel and impact performance. These toughened products provide improved adhesion to many plastics and metals, including those with slightly oily surfaces. These durable products feature a fast rate of strength build, providing structural strength in minutes.
- Toughened
- Excellent shear strength
- Outstanding peel and impact strength
- Variety of open times available
- Increased cure speed with applied heat
- Contain glass beads (0.010" diameter) to control bond line thickness
- 10:1 Mix ratio
Applications
Logistics, Automotive, Commercial, Industrial, Consumer Electronics, Aerospace, Defence, Military
Technical Specifications
Adhesive Type
Acrylic
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (15-Jan-2018)
Adhesive Colour
Green
Tensile Strength
12MPa
Volume
45ml
Product Range
Scotch-Weld™
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0739
UN Hazard Code:1133