Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoDP8405NS 490ML
Order Code2452228
Product RangeScotch-Weld™
Also Known As62285636304, GTIN UPC EAN: 00051115689642
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
Manufacturer3M
Manufacturer Part NoDP8405NS 490ML
Order Code2452228
Product RangeScotch-Weld™
Also Known As62285636304, GTIN UPC EAN: 00051115689642
Technical Datasheet
Adhesive TypeAcrylic
Adhesive ColourGreen
CureRoom Temperature
Tensile Strength19MPa
Dispensing MethodCartridge
Volume490ml
Weight-
Product RangeScotch-Weld™
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Adhesive Type
Acrylic
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (17-Dec-2014)
Adhesive Colour
Green
Tensile Strength
19MPa
Volume
490ml
Product Range
Scotch-Weld™
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7257
UN Hazard Code:1133