Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoEM80KM
Order Code4712483
Product RangeEM80KM Series
Also Known As7010297939
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €170.550 |
Price for:Each
Minimum: 1
Multiple: 1
€170.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoEM80KM
Order Code4712483
Product RangeEM80KM Series
Also Known As7010297939
Technical Datasheet
Shielding TypeEMI Absorber
Gasket Material-
Product Length10mm
Product Width50mm
Product Depth0.05mm
Product RangeEM80KM Series
Technical Specifications
Shielding Type
EMI Absorber
Product Length
10mm
Product Depth
0.05mm
SVHC
No SVHC (21-Jan-2025)
Gasket Material
-
Product Width
50mm
Product Range
EM80KM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019986