Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoES-01-001
Order Code1373100
Product RangeE.A.Rsoft Ear Plugs Series
Technical Datasheet
1.181 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €37.170 |
5+ | €36.430 |
10+ | €35.680 |
20+ | €34.940 |
100+ | €34.200 |
200+ | €33.450 |
400+ | €32.710 |
800+ | €31.970 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
€37.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoES-01-001
Order Code1373100
Product RangeE.A.Rsoft Ear Plugs Series
Technical Datasheet
Ear Protection TypeUncorded
Noise Rating36dB
Product RangeE.A.Rsoft Ear Plugs Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ES-01-001 is a regular size yellow uncorded Neon Earplug made of soft, slow-recovery foam (polyurethane) for excellent noise reduction and comfort. A plug that gives evenly distributed pressure allowing flexibility and a good seal with optimum comfort. Brightly coloured earplug is easy to spot in compliance checks.
- Soft foam gives evenly distributed pressure allowing flexibility and good seal with optimum comfort
- Brightly coloured earplugs are preferred by most workers and easy to spot in compliance checks
- 36dB Attenuation rating (SNR)
Applications
Safety
Technical Specifications
Ear Protection Type
Uncorded
Product Range
E.A.Rsoft Ear Plugs Series
Noise Rating
36dB
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:65061010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.469