Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoFP-301-1/8-CLEAR
Order Code1382011
Product RangeFP301 Series
Technical Datasheet
13 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €86.990 |
10+ | €78.250 |
25+ | €75.330 |
50+ | €70.760 |
100+ | €68.680 |
250+ | €64.520 |
500+ | €62.440 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
€86.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoFP-301-1/8-CLEAR
Order Code1382011
Product RangeFP301 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.175mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial100ft
Length - Metric30.5m
I.D. Recovered Max - Imperial0.062"
I.D. Recovered Max - Metric1.57mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFP301 Series
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.175mm
Length - Imperial
100ft
I.D. Recovered Max - Imperial
0.062"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.125"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
30.5m
I.D. Recovered Max - Metric
1.57mm
Product Range
FP301 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217048
Product traceability