Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €224.510 |
5+ | €214.720 |
10+ | €213.520 |
25+ | €212.310 |
50+ | €201.030 |
100+ | €196.990 |
Product Information
Product Overview
The FP-301 KIT ASSORTED from 3M is a FP-301 heat shrink tubing assorted colour kit. It has a total of 133 pieces and contains seven colours such as black, red, white, yellow, blue, green and clear. FP-301 is a versatile assortment of thin-wall tubing that balances electrical, physical and chemical properties. This flame-retardant tubing has a 2:1 shrink ratio and provides insulation for 600V rated applications. It includes split-resistant tubing's that are used as shrink-fit, electrical insulation over cable splices or terminations. It is perfect for lightweight wire-harness covering, fire-resistant covering, wire bundling and component packaging. This kit contains assorted tubing's that come in a rugged, translucent plastic box. UL Listed, SAE-AMS-DTL-23053/5, Class 1, 2, AMS-3636, AMS-3637, CSA certified. Kit allows an engineer, designer or technician to have a complete selection of popular sizes and colours for small projects and product development programs.
- Balances electrical, physical and chemical properties for various industrial, military applications
- Offers shrink-fit protection and strain relief of wires, solder joints, terminals and connections
- Expanded I.D from 3/32inch to 1/2inch
- Made of black flexible polyolefin construction offers moisture-seal protection
- Withstands temperatures of -67°F to 275°F (-55°C to 135°C)
- Available in 6inch piece
- Mechanically tough, easily markable and resists cold flow
Applications
Industrial
Contents
133 pieces heat shrink tubing.
Technical Specifications
133 6" Long Pieces of 3/32" to 1/2" Polyolefin Heat Shrink Tubing in 7 Colours
To Be Advised
FP301 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate