Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoGPT-020F, CLEAR, 50M X 25MM
Order Code3935749
Product RangeGPT-020F Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.620 |
5+ | €28.660 |
Price for:Each
Minimum: 1
Multiple: 1
€30.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoGPT-020F, CLEAR, 50M X 25MM
Order Code3935749
Product RangeGPT-020F Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPET (Polyester)
Tape ColourTransparent
Total Tape Thickness8 mil (0.2 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeGPT-020F Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Transparent
Roll Length - Imperial
164.1ft
Tape Width - Imperial
0.98"
Product Range
GPT-020F Series
Tape Backing Material
PET (Polyester)
Total Tape Thickness
8 mil (0.2 mm)
Roll Length - Metric
50m
Tape Width - Metric
25mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43817