Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | €159.250 |
Price for:Reel of 100
Minimum: 10
Multiple: 10
€1,592.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoHF447/16 100'SF
Order Code2778979
Product RangeHF447 Series
Cable ShieldingUnshielded
No. of Cores16Core
Wire Gauge30AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGray
Cable Width10.16mm
No. of Max Strands x Strand SizeSolid
Pitch Spacing0.64mm
Voltage Rating150V
Conductor MaterialTinned Copper
Jacket MaterialEVA / Polyolefin, LSZH
Ribbon Cable TypeFlat Ribbon Cable
Product RangeHF447 Series
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Jacket Colour
Gray
No. of Max Strands x Strand Size
Solid
Voltage Rating
150V
Jacket Material
EVA / Polyolefin, LSZH
Product Range
HF447 Series
No. of Cores
16Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
10.16mm
Pitch Spacing
0.64mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.488981
Product traceability