Print Page
2.196 In Stock
784 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.060 |
10+ | €1.650 |
100+ | €1.560 |
250+ | €1.500 |
500+ | €1.360 |
1000+ | €1.330 |
Price for:Each
Minimum: 1
Multiple: 1
€2.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoN2510-5002RB
Order Code9838350
Product Range2500
Also Known As7100243258
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Right Angle
Product Range2500
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Product Overview
The N2510-5002RB is a 10-way 0.100 x 0.100-inch 4-wall Right Angle Header for 0.062-inch thick board tail, with gold-plated copper alloy contacts and through hole termination. This 2500 series low profile header is a glass filled polyester (PCT) insulated, center slot polarization prevents mis-insertions and reduces insertion time, suitable for reflow soldering using paste in hole techniques. Exposed solder tails provide ease of cleaning and reduced repair costs.
- Black colour high temperature glass filled polyester PCT insulator
- Copper alloy with gold plating contacts
- Temperature rating from -55°C to 105°C
- Withstanding Voltage: 1000V
- Current Rating:
- 5A, 1 Contact Powered, 3A, 6 Contacts Powered, 1.75A, All Contacts Powered
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
2500
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (3)
Alternatives for N2510-5002RB
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361