1.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €6.090 |
5+ | €4.660 |
15+ | €4.420 |
40+ | €4.190 |
100+ | €3.950 |
Product Information
Product Overview
The N2510-6V0C-RB-WD is a 10-way 2-row 4-wall Straight SMT Header features 0.100 x 0.100-inch low profile, space-saving design. 30μinch gold-plated (with 200μinch matte tin) solder tails (RIA E1 and C1 apply). Centre slot polarization prevents misinsertions and reduces insertion time. Dual slot polarization means broader compatibility with competitive polarization designs. Optional retainer clip for locking sockets in place and increasing connection reliability in vibration prone environments. High temperature insulator suitable for no lead soldering operations. Through-hole version suitable for reflow soldering using paste-in-hole techniques.
- High temperature black glass filled polyester
- UL94V-0 Flammability rating
- 2A Current rating
- 1000Vrms Withstanding voltage
Applications
Industrial
Technical Specifications
Wire-to-Board
2Rows
Surface Mount Straight
Shrouded
Gold Plated Contacts
No SVHC (07-Nov-2024)
2.54mm
10Contacts
2500
Copper Alloy
PCB Header
Alternatives for N2510-6V0C-RB-WD
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate