Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoRCA19B3
Order Code2353942
Product RangeRCA Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
Manufacturer3M
Manufacturer Part NoRCA19B3
Order Code2353942
Product RangeRCA Series
Technical Datasheet
Lamp StyleFrosted GLS
Lamp Base TypeE26 / MES
LED ColourWhite
CCT3000K
DimmableDimmable
Beam Angle-
Equivalent Wattage60W
Luminous Flux800lm
Power Rating12W
Supply Voltage120VAC
Energy Rating-
External Length-
External Diameter-
Product RangeRCA Series
Technical Specifications
Lamp Style
Frosted GLS
LED Colour
White
Dimmable
Dimmable
Equivalent Wattage
60W
Power Rating
12W
Energy Rating
-
External Diameter
-
SVHC
No SVHC (17-Dec-2014)
Lamp Base Type
E26 / MES
CCT
3000K
Beam Angle
-
Luminous Flux
800lm
Supply Voltage
120VAC
External Length
-
Product Range
RCA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.283496