Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSF503SGAF-BLK
Order Code3818536
Product RangeScotchgard SecureFit 500
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.940 |
Price for:Each
Minimum: 1
Multiple: 1
€16.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoSF503SGAF-BLK
Order Code3818536
Product RangeScotchgard SecureFit 500
Technical Datasheet
Safety CategoryEN166:2001
Goggle StyleAnti-Fog / Anti-Scratch
Product RangeScotchgard SecureFit 500
SVHCTo Be Advised
Product Overview
SF503SGAF-BLK is a 500 series 3M™ SecureFit™ protective eyewear. It features a contemporary lens design coupled with adjustable ratchet temples and 3M™ Pressure Diffusion Temple (PDT) technology to help provide a more personalized fit. This 500 series sporty eyewear also offers self-adjusting coloured temples, a variety of lens tints and models with Scotchgard™ 500 protector anti-fog coating.
- Amber lens, black frame
- Scotchgard™ protector anti-fog coating/anti-scratch lens
- Flat and flexible temple design combines well with 3M™ protective earmuffs
- U6-rated polycarbonate lenses absorb 99.9% of UVA, UVB and UVC rays between 200nm and 380nm
- Adjustable ratchet temples allow user to adjust lens for facial features and eyeglass position
- Ratcheting temples to improve positioning of eyewear when worn with half-facepiece respirators
- 3M™ pressure diffusion temple technology
- Sporty design with contemporary lens shape
- 20 each/case
Technical Specifications
Safety Category
EN166:2001
Product Range
Scotchgard SecureFit 500
Goggle Style
Anti-Fog / Anti-Scratch
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate