Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSLWR
Order Code2216712
Product RangeScotchmate Series
Also Known AsGTIN UPC EAN: 00051128562215
Technical Datasheet
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.270 |
5+ | €45.120 |
10+ | €43.960 |
25+ | €43.260 |
50+ | €42.550 |
100+ | €41.700 |
Price for:Each
Minimum: 1
Multiple: 1
€46.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoSLWR
Order Code2216712
Product RangeScotchmate Series
Also Known AsGTIN UPC EAN: 00051128562215
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25mm x 127mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeScotchmate Series
Product Overview
The SLWR is a Scotchcode™ white Wire Marker Roll Refill made of vinyl and suitable for SLW dispenser. It features 70 labels per roll. Marker is 1 x 5-inches with a write-on area of 1 x 0.75-inches. It is recommended for wire with an outer diameter of 0.23 to 1.32-inches. Minimum order case quantity is 10 die-cut markers resist dirt, oil, heat and moisture. Transparent overwrap with self-laminating pressure sensitive adhesive protects printing.
- Write-on printed text type
Applications
Industrial, Consumer Electronics
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25mm x 127mm
Legend Colour
-
Product Range
Scotchmate Series
Legend
-
Marker Material
Vinyl
Marker Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077111