Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSTD09
Order Code2216707
Product RangeScotchmate Series
Also Known AsGTIN UPC EAN: 00051128562024
Technical Datasheet
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €68.870 |
5+ | €67.150 |
10+ | €65.430 |
25+ | €64.400 |
50+ | €63.370 |
100+ | €62.100 |
Price for:Each
Minimum: 1
Multiple: 1
€68.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoSTD09
Order Code2216707
Product RangeScotchmate Series
Also Known AsGTIN UPC EAN: 00051128562024
Technical Datasheet
Marker TypePre Printed
Legend0 to 9
Marker Dimensions-
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourWhite
Product RangeScotchmate Series
Product Overview
The STD09 is a ScotchCode STD Tape Dispenser used for marking binder groups, wire or cable. It is a compact carry-along dispenser with ten refillable compartments, which hold eight-foot rolls of non-smear polyester tape. The tapes high tack, acrylic adhesive resists solvents, oil and water and adheres firmly to insulation surfaces. An end loop hooks the dispenser easily to a tool pouch or belt. Dispensers can be ordered empty or filled with 10 rolls of pre-printed numbered one each of 0 to 9.
- Provides contamination protection around the wire markers
- Markers stay clean and dry
- Easy to handle
- -40 to 121°C Operating temperature range
Applications
Industrial
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
-
Legend Colour
Black
Product Range
Scotchmate Series
Legend
0 to 9
Marker Material
PET (Polyester)
Marker Colour
White
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052163