Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSWDR
Order Code2216715
Product RangeScotchmate Series
Also Known AsGTIN UPC EAN: 00051128562208
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.490 |
5+ | €36.430 |
10+ | €35.320 |
25+ | €34.630 |
50+ | €34.140 |
100+ | €33.570 |
Price for:Each
Minimum: 1
Multiple: 1
€37.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoSWDR
Order Code2216715
Product RangeScotchmate Series
Also Known AsGTIN UPC EAN: 00051128562208
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions19.05mm x 34.93mm
Marker MaterialVinyl Film
Legend Colour-
Marker ColourWhite
Product RangeScotchmate Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SWD-R is a White ScotchCode™ Write-on Wire Marking Refill Roll made of transparent vinyl film with acrylic adhesive. It is used with 3M ScotchCode write on wire marker SWD dispenser.
- Self-laminating
- 250 labels per roll
Applications
Industrial, Automotive, Hobby & Education
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
19.05mm x 34.93mm
Legend Colour
-
Product Range
Scotchmate Series
Legend
-
Marker Material
Vinyl Film
Marker Colour
White
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895