Quantity | Price (ex VAT) |
---|---|
1+ | €188.500 |
Product Information
Product Overview
ESP32-90CT STARTER KIT is an ESP32-90 series 9" intelligent display module starter kit with ESP32 SoC. The user interface to the ESP32-90 series is a 30-pin FPC/ZIF socket, designed for a 30-way 0.5mm pitch FFC cable, for easy and simple connection to an application or motherboard, or for connecting to accessory boards for a range of functionality advancements. This series of displays are compatible with the 4D Systems Workshop4 IDE, utilising the Espressif compiler and 4D Systems purpose-built libraries, allowing a feature-rich design and programming experience. Suitable for fast and easy integration of a full-colour HMI into any application or product.
- Powerful ESP32 graphics processor by Espressif
- 9″ TN TFT LCD display, 800 × 480 resolution displays utilising RGB-565 colours
- Capacitive touch module, up to 17 GPIO and PCB is UL 94V-0 flammability rated
- 16MB of external quad SPI flash and 8MB of internal octal SPI PSRAM
- Serial UART and up to 3 more UART’s available by utilising available GPIO
- 30pin FPC connection, for all signals, power, communications, GPIO and UART programming
- Latch-type micro-SD memory card connector for multimedia storage and data logging purposes
- Display full-colour image, animation, icon, video clip and on-board RTC w/ battery backup (CR1220)
- 4 to 6V range operation (single supply) and PCB is UL 94V-0 flammability rated
- 4x mounting tabs with 3.2mm holes for mechanical mounting using M3 screws
Contents
ESP32-90CT intelligent display module, 30-way FFC cable (4D-FFC-150), gen4-breakout module, Wi-Fi antenna.
Technical Specifications
Espressif Systems
Display
Display Module ESP32-90T, GEN4 Brkout Brd, Prog Adapt, micro-SD Card, 30Way FFC Cable, WiFi Antenna
No SVHC (25-Jun-2020)
ESP32-S3R8
Bluetooth Low Energy and WiFi SoC
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate