Quantity | Price (ex VAT) |
---|---|
1+ | €156.240 |
Product Information
Product Overview
SK-43DT-PI is a starter kit which includes everything needed to integrate the uLCD-43D-Pi into any Raspberry Pi project and It is ideal for first time users. The uLCD-43D-PI is a Raspberry Pi display module for the Raspberry Pi A, B and B+. The uLCD-43D-PI includes a 4D serial Pi adaptor which easily interfaces the uLCD-43D display with the Raspberry Pi to provide a quick and easy interface without any wiring hassles. The Raspberry Pi display module pack enables a Raspberry Pi user to quickly connect the 4D Pi adaptor shield to their Raspberry Pi, connect the 5-way cable between the adaptor and the display module and be connected in seconds to start programming their new 4D systems display. The uLCD-43D-PI has a comprehensive ViSi-Genie library written to communicate with the Raspberry Pi, allowing the Visi-Genie events to be easily understood by the Raspberry Pi and users code, along with a Serial Library for Linux for communicating with the Display when using the Serial Environment.
- Powerful 4.3″ Intelligent LCD-TFT display module powered by DIABLO16
- 480 x 272 res, RGB 65K true to life colours, TFT Screen with integrated 4-wire resistive touch panel
- Operating ambient temperature range from -20°C to +70°C
- Easy 5 pin interface connector, 2x5 backlight LEDs and display viewing area is 95.04 x 53.86mm
- Supply voltage range from 4.0 to 5.5V DC
- Supply current of 350mA
- Frame rate is 9.3fps and 1220K pixels/second processor capability
- 6 banks of 32KB flash, 32KB SRAM
- 3 x channels I2C, 16 x GPIO, 3 channels SPI, 300 to 2187500 baud serial speed
- 1 x dedicated and 3 x configurable serial interfaces, 8bit parallel transfer and std viewing angle
Contents
uLCD-43DT display module, 4D serial Pi adaptor, uUSB-PA5-II, 4GB industrial microSD card, 150mm 5 way female jumper cable with 5 way male -male adaptor.
Technical Specifications
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate