Print Page
Image is for illustrative purposes only. Please refer to product description.
11.938 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.435 |
50+ | €0.355 |
100+ | €0.261 |
500+ | €0.224 |
Price for:Each
Minimum: 10
Multiple: 10
€4.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No5901
Order Code1213445
Technical Datasheet
Fixing TypeClip
For Use WithSW Series Heat Sinks
External Length7.24mm
External Width37.08mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 5901 is a stainless steel clip, eliminates the need for screws, lock washers and nuts in the assembly process, therefore reducing assembly time and cost.
- Zn High-resistance Plated
- BONFICA 42 to 46HRC Thermal Treatment
Applications
HVAC
Technical Specifications
Fixing Type
Clip
External Length
7.24mm
Product Range
-
For Use With
SW Series Heat Sinks
External Width
37.08mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 5901
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000689