Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No7TCA296000R0585
Order Code3464838
Also Known AsAL21M20ABL
Technical Datasheet
112 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.040 |
10+ | €3.840 |
100+ | €3.740 |
250+ | €3.640 |
500+ | €3.570 |
1000+ | €3.490 |
Price for:Each
Minimum: 1
Multiple: 1
€4.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No7TCA296000R0585
Order Code3464838
Also Known AsAL21M20ABL
Technical Datasheet
Conduit ConfigurationStraight
Trade Size3/4"
Conduit MaterialNylon 6.6 (Polyamide 6.6)
Conduit ColourBlack
External Length-
IP / NEMA RatingIP66, IP69
Product Range-
Product Overview
AL21/M20/A/BL is a black straight fitting conduit connector. Suitable for insertion into threaded entries or knockout to connect conduit.
- M20 thread cable entry position
- Black colour, polyamide/nylon 6.6 material
- Fixed external male thread
- Nominal conduit size is 21mm
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Product Range
-
Trade Size
3/4"
Conduit Colour
Black
IP / NEMA Rating
IP66, IP69
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814