Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No7TCA296180R0015
Order Code3464836
Also Known AsCPAF20BSPP
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.370 |
| 5+ | €32.560 |
| 10+ | €31.740 |
| 25+ | €30.910 |
| 50+ | €30.080 |
| 100+ | €29.480 |
Price for:Each
Minimum: 1
Multiple: 1
€33.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No7TCA296180R0015
Order Code3464836
Also Known AsCPAF20BSPP
Technical Datasheet
Conduit MaterialPP (Polypropylene)
CoatingLFH (Low Fire Hazard)
Conduit ColourGrey
External Diameter20mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Conduit Material
PP (Polypropylene)
Conduit Colour
Grey
Product Range
-
Coating
LFH (Low Fire Hazard)
External Diameter
20mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.494