Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No7TCA296120R0066
Order Code3464907
Product RangeSSPC Series
Also Known AsSSPC20
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.870 |
| 10+ | €6.400 |
| 100+ | €6.270 |
| 250+ | €6.140 |
| 500+ | €6.020 |
| 1000+ | €5.890 |
Price for:Each
Minimum: 1
Multiple: 1
€6.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No7TCA296120R0066
Order Code3464907
Product RangeSSPC Series
Also Known AsSSPC20
Technical Datasheet
Accessory TypeFood & Beverage P-Clip
Size (mm)20mm
Conduit Material316 Stainless Steel
For Use WithABB Adaptaflex SAMHL/SSAMHL Series Anti-Microbial Liquid Tight Conduits
Product RangeSSPC Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Accessory Type
Food & Beverage P-Clip
Conduit Material
316 Stainless Steel
Product Range
SSPC Series
Size (mm)
20mm
For Use With
ABB Adaptaflex SAMHL/SSAMHL Series Anti-Microbial Liquid Tight Conduits
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07091