Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - FURSE
Manufacturer Part No7TCA085460R0105
Order Code2470161
Also Known AsESP415D1
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,019.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,019.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - FURSE
Manufacturer Part No7TCA085460R0105
Order Code2470161
Also Known AsESP415D1
Technical Datasheet
No. of Poles3 Pole
Peak Surge Current20kA
Suppressor TypeMains
Continuing Operating Voltage Max280VAC
Suppressor MountingPanel / Chassis
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Surge protector device for use on single phase mains power distribution system to protect connected electronic equipments from transient voltages. Typical applications include computer, communication and control equipments.
- Full mode protection, combined type 1, 2, 3 tested protector (to BS EN 61643)
- Repeated protection in lightning intense environments
- Innovative multiple thermal disconnect technology
- Three way visual indication of protection status
- Changeover active volt-free contact
- Screw terminal connection
- ABS case
- Compact space saving DIN spacing
Technical Specifications
No. of Poles
3 Pole
Suppressor Type
Mains
Suppressor Mounting
Panel / Chassis
SVHC
No SVHC (07-Jul-2017)
Peak Surge Current
20kA
Continuing Operating Voltage Max
280VAC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06