Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - FURSE
Manufacturer Part No7TCA085400R0122
Order Code2914220
Product RangeESP TV
Also Known AsESPCATVF
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €242.570 |
Price for:Each
Minimum: 1
Multiple: 1
€242.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - FURSE
Manufacturer Part No7TCA085400R0122
Order Code2914220
Product RangeESP TV
Also Known AsESPCATVF
Technical Datasheet
Peak Surge Current3kA
Impedance75ohm
Suppressor TypeData Line
Suppressor MountingPanel / Chassis
Product RangeESP TV
No. of Poles1 Pole
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Peak Surge Current
3kA
Suppressor Type
Data Line
Product Range
ESP TV
SVHC
No SVHC (07-Jul-2017)
Impedance
75ohm
Suppressor Mounting
Panel / Chassis
No. of Poles
1 Pole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15