Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - FURSE
Manufacturer Part No7TCA085450R0000
Order Code2914221
Product RangeESP TV Series
Also Known AsESPMATVF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €201.520 |
Price for:Each
Minimum: 1
Multiple: 1
€201.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - FURSE
Manufacturer Part No7TCA085450R0000
Order Code2914221
Product RangeESP TV Series
Also Known AsESPMATVF
Technical Datasheet
No. of Poles-
Peak Surge Current3kA
Suppressor TypeData Line
Continuing Operating Voltage Max18.9VAC
Suppressor MountingPanel
Product RangeESP TV Series
Technical Specifications
No. of Poles
-
Suppressor Type
Data Line
Suppressor Mounting
Panel
SVHC
No SVHC (07-Jul-2017)
Peak Surge Current
3kA
Continuing Operating Voltage Max
18.9VAC
Product Range
ESP TV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15