Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - FURSE
Manufacturer Part NoESP RF 111A11
Order Code2470169
Product RangeESP RF
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €219.450 |
Price for:Each
Minimum: 1
Multiple: 1
€219.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - FURSE
Manufacturer Part NoESP RF 111A11
Order Code2470169
Product RangeESP RF
Technical Datasheet
Peak Surge Current10kA
Impedance50ohm
Suppressor TypeCoaxial
Suppressor MountingCable
Product RangeESP RF
No. of Poles1 Pole
SVHCNo SVHC (07-Jul-2017)
Product Overview
Surge protector device with N female connector. It is suitable for RF systems using coaxial cables at frequencies between DC and 2.7GHz and where DC power is present. Full mode design is capable of handling partial lightning currents as well as allowing continuous operation of protected equipments. Typical applications include cell sites, military communications, satellite earth stations, pager systems and emergency services communications systems.
- Repeated protection in lightning intense environments
- Superior transient protection to both gas discharge tubes and quarter wave stub based protectors
- Full mode protection, combined category D, C, B tested protector (to BS EN 61643)
- Wide bandwidth
- Very low attenuation and near unity VSWR over a wide range of frequencies
- Robust white bronze plated aluminium housing
Technical Specifications
Peak Surge Current
10kA
Suppressor Type
Coaxial
Product Range
ESP RF
SVHC
No SVHC (07-Jul-2017)
Impedance
50ohm
Suppressor Mounting
Cable
No. of Poles
1 Pole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17