Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - FURSE
Manufacturer Part No7TCA085450R0028
Order Code2914223
Product RangeESP TV Series
Also Known AsESPTVF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €172.100 |
Price for:Each
Minimum: 1
Multiple: 1
€172.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - FURSE
Manufacturer Part No7TCA085450R0028
Order Code2914223
Product RangeESP TV Series
Also Known AsESPTVF
Technical Datasheet
No. of Poles-
Suppressor TypeData Line
Peak Surge Current3kA
Continuing Operating Voltage Max6.4VAC
Suppressor MountingPanel / Chassis
Product RangeESP TV Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Poles
-
Peak Surge Current
3kA
Suppressor Mounting
Panel / Chassis
SVHC
No SVHC (07-Jul-2017)
Suppressor Type
Data Line
Continuing Operating Voltage Max
6.4VAC
Product Range
ESP TV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15