Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - FURSE
Manufacturer Part No7TCA085460R0083
Order Code188645
Also Known AsESP2405A
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €207.830 |
Price for:Each
Minimum: 1
Multiple: 1
€207.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - FURSE
Manufacturer Part No7TCA085460R0083
Order Code188645
Also Known AsESP2405A
Technical Datasheet
No. of Poles2 Pole
Peak Surge Current10kA
Suppressor TypeMains
Continuing Operating Voltage Max280VAC
Suppressor MountingDIN Rail
Product Range-
Product Overview
Surge protective device for use on low current single phase systems to protect connected electronic equipment from transient overvoltages. It is typical used in fire/intruder alarm panels.
- Full mode protection, combined type 2 and 3 tested protector (to BS EN 61643)
- Repeated protection in lightning intense environments
- Compact size for easy incorporation in the protected system
- Removable DIN rail foot for simple clip-on mounting to top hat DIN rails
- Robust housing and substantial earth stud fixing holes ready for flat mounting
- Colour coded terminals for quick and easy installation check
- Screw terminal connection
Technical Specifications
No. of Poles
2 Pole
Suppressor Type
Mains
Suppressor Mounting
DIN Rail
Peak Surge Current
10kA
Continuing Operating Voltage Max
280VAC
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26404