Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - FURSE
Manufacturer Part No7TCA085400R0175
Order Code188578
Product RangeESP TN/2BX/I Series
Also Known AsESPTNBX
Technical Datasheet
24 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €151.170 |
| 5+ | €148.680 |
| 10+ | €146.190 |
Price for:Each
Minimum: 1
Multiple: 1
€151.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - FURSE
Manufacturer Part No7TCA085400R0175
Order Code188578
Product RangeESP TN/2BX/I Series
Also Known AsESPTNBX
Technical Datasheet
No. of Poles1 Pole
Peak Surge Current10kA
Suppressor TypeData Line
Continuing Operating Voltage Max296VAC
Suppressor MountingPanel
Product RangeESP TN/2BX/I Series
Product Overview
Ready boxed surge protective device for twisted pair signalling applications. It is supplied ready for flat mounting. This is suitable for broadband, POTS, dial-up, T1/E1, lease line and DSL telephone applications.
- Full mode protection, combined category D, C, B tested protector (to BS EN 61643)
- Repeated protection in lightning intense environments
- Screen terminal enables easy connection of cable screen to earth
- Low in-line resistance minimises unnecessary reductions in signal strength
- Substantial earth stud to enable effective earthing
- Screw terminal connection
Technical Specifications
No. of Poles
1 Pole
Suppressor Type
Data Line
Suppressor Mounting
Panel
Peak Surge Current
10kA
Continuing Operating Voltage Max
296VAC
Product Range
ESP TN/2BX/I Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12