55 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €90.130 |
Product Information
Product Overview
2TLA020051R5400 is an adam OSSD-Info M12-5 safety sensor. It is a non-contact safety sensor used as interlocking device for e.g. doors and safe position monitoring. Adam safety sensor with OSSD signals and information output. Used with an Eva actuator to form a non-contact safety sensor Eden. M12-5 male connector. Four pieces of DA 1B distance plates and four pieces of DA 2B distance rings are included. Adam senses the presence of Eva without mechanical contact and therefore without any wear. The compact size of Eden and its 360°mounting possibility make it easy to use in most applications. Eden is UL approved for use in US and Canada.
- M12-5 male connection configuration
- No. of o/p : non-failsafe, undelayed contacts 0, non-failsafe, undelayed semiconductors 1
- 15mm operating distance, 24VDC rated control supply voltage
- 4X enclosure type UL/CSA
- IP67, IP69K degree of protection
- Plastic (PBT) housing material, uncoated housing, epoxy moulding
- 35 to 85% (no icing, no condensation) operating humidity
- Operation ambient air temperature range from -40 to 70°C
- Certification agency:TÜV Süd
Notes
Actuator to be ordered separately.
Technical Specifications
15mm
-
-
70°C
30mA
IP67, IP69K
-
Eden Dynamic Series
Cable
-40°C
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate