Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - JOKAB
Manufacturer Part No2TLA022302R0100
Order Code2629972
Product RangeOrion1 Series
Also Known AsORION1-4-30-030-B
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,277.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,277.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No2TLA022302R0100
Order Code2629972
Product RangeOrion1 Series
Also Known AsORION1-4-30-030-B
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3, SIL CL3
No. of Beams16
Protection Height300mm
Sensing Range Max19m
IP RatingIP65
Approvals / StandardsUL
Beam Spacing30mm
Control Output TypePNP
Supply Voltage Max24VDC
Product RangeOrion1 Series
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3, SIL CL3
Protection Height
300mm
IP Rating
IP65
Beam Spacing
30mm
Supply Voltage Max
24VDC
Safety Curtain Category
Level 4
No. of Beams
16
Sensing Range Max
19m
Approvals / Standards
UL
Control Output Type
PNP
Product Range
Orion1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1