Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - JOKAB
Manufacturer Part No2TLA022306R1000
Order Code2629964
Product RangeOrion3 Series
Also Known AsORION3-4-M2C-050 -
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €316.800 |
Price for:Each
Minimum: 1
Multiple: 1
€316.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No2TLA022306R1000
Order Code2629964
Product RangeOrion3 Series
Also Known AsORION3-4-M2C-050 -
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3
No. of Beams2
Protection Height500mm
Sensing Range Max8m
IP RatingIP65
Approvals / StandardsUL
Beam Spacing-
Control Output TypePNP
Supply Voltage Max24VDC
Product RangeOrion3 Series
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3
Protection Height
500mm
IP Rating
IP65
Beam Spacing
-
Supply Voltage Max
24VDC
Safety Curtain Category
Level 4
No. of Beams
2
Sensing Range Max
8m
Approvals / Standards
UL
Control Output Type
PNP
Product Range
Orion3 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2