Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297120R0138
Order Code3464986
Product RangeEXLT Series
Also Known AsEXLT0510
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €631.640 |
| 5+ | €619.010 |
| 10+ | €606.370 |
Price for:Reel of 10
Minimum: 1
Multiple: 1
€631.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297120R0138
Order Code3464986
Product RangeEXLT Series
Also Known AsEXLT0510
Technical Datasheet
Conduit MaterialGalvanised Steel
CoatingLFH (Low Fire Hazard)
Conduit ColourBlack
External Diameter-
Product RangeEXLT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
EXLT0510 is a Kopex brand black colour LFH flexible conduit. This liquid-tight metallic conduit has a low fire hazard, conduit size of 25mm, minimum bore of 21mm, reel length of 10mm and galvanised steel core with LFH coating. It is used to connect conduit systems when a low fire hazard is needed.
- 21mm inside diameter, 25mm nominal size
- Galvanized steel core with low fire hazard coating material
Technical Specifications
Conduit Material
Galvanised Steel
Conduit Colour
Black
Product Range
EXLT Series
Coating
LFH (Low Fire Hazard)
External Diameter
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.45