Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297020R0097
Order Code3464917
Product RangeFLB Series
Also Known AsFLB0430
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €806.270 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€806.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297020R0097
Order Code3464917
Product RangeFLB Series
Also Known AsFLB0430
Technical Datasheet
Conduit MaterialGalvanised Steel
CoatingPVC
Conduit ColourBlack
External Diameter21.1mm
Product RangeFLB Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Conduit Material
Galvanised Steel
Conduit Colour
Black
Product Range
FLB Series
Coating
PVC
External Diameter
21.1mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.2