Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297020R0183
Order Code3464926
Product RangeFLT Series
Also Known AsFLT0510
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,013.000 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€1,013.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297020R0183
Order Code3464926
Product RangeFLT Series
Also Known AsFLT0510
Technical Datasheet
Conduit MaterialGalvanised Steel
CoatingLFH (Low Fire Hazard)
Conduit ColourBlack
External Diameter26.4mm
Product RangeFLT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Conduit Material
Galvanised Steel
Conduit Colour
Black
Product Range
FLT Series
Coating
LFH (Low Fire Hazard)
External Diameter
26.4mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.75