Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SAZ911201R1005
Order Code3372130
Also Known AsTF96-87
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €198.900 |
Price for:Each
Minimum: 1
Multiple: 1
€198.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SAZ911201R1005
Order Code3372130
Also Known AsTF96-87
Technical Datasheet
Overload Adjustment Current Min75A
Overload Adjustment Current Max87A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Overload Adjustment Current Min
75A
Coil Voltage AC Max
-
Product Range
-
Overload Adjustment Current Max
87A
Coil Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001