Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SBN010010R1010
Order Code8640866
Also Known AsCA5-10
Technical Datasheet
31 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.530 |
5+ | €6.400 |
10+ | €6.270 |
20+ | €6.140 |
Price for:Each
Minimum: 1
Multiple: 1
€6.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SBN010010R1010
Order Code8640866
Also Known AsCA5-10
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max690V
For Use WithA 3-Pole Contactors
Contact Voltage DC Max250V
Product Range-
Product Overview
The 1SBN010010R1010 is a 1-pole front-mount Auxiliary Contact Block with screw terminals and 1NO contact. It is designed for use with 3-pole contactors.
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
6A
For Use With
A 3-Pole Contactors
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
690V
Contact Voltage DC Max
250V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014