Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SFA611513R1001
Order Code3411309
Product RangeMPMT Series
Also Known AsMPMT4-10R
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.450 |
5+ | €22.360 |
10+ | €22.270 |
20+ | €21.220 |
Price for:Each
Minimum: 1
Multiple: 1
€22.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SFA611513R1001
Order Code3411309
Product RangeMPMT Series
Also Known AsMPMT4-10R
Technical Datasheet
Contact ConfigurationSPST-NO
Switch OperationTwist to Release
Switch TerminalsQuick Connect, Solder
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP66
Product RangeMPMT Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
Product Range
MPMT Series
Switch Operation
Twist to Release
Contact Current Max
-
Contact Voltage DC Nom
-
IP Rating
IP66
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85353090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001